-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3590
|
Newark | Dio Sbd Vrrm 20V 2A Sma /Tape & Reel - 7" Reel |Bourns CD214A-B220R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
118-CD214A-B220RCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11382 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
CD214A-B220R
|
Avnet Americas | Diode Schottky 20V 2A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-B220R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-CD214A-B220R
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 2A RoHS: Compliant | 15245 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
71106638
|
RS | A 20V, 2A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B220R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1530 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
DISTI #
CD214A-B220R
|
TTI | Schottky Diodes & Rectifiers 20V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1040 | Buy Now |
DISTI #
CD214A-B220R
|
Avnet Abacus | - Tape and Reel (Alt: CD214A-B220R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-B220R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-B220R
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CD214A-B220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-B220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214A-B220LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | CD214A-B220R vs CD214A-B220LF |