Part Details for CD3830A by Microchip Technology Inc
Overview of CD3830A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD3830A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2660
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD3830A RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2500 | Buy Now |
DISTI #
150-CD3830A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 193 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
CD3830A
|
Avnet Americas | Diode Zener Single 7.5V 5% 2-Pin Chip - Bulk (Alt: CD3830A) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $4.5800 | Buy Now |
DISTI #
494-CD3830A
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$4.2500 | Order Now |
DISTI #
CD3830A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $6.4600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 76 Package Multiple: 1 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $6.4600 | Buy Now |
Part Details for CD3830A
CD3830A CAD Models
CD3830A Part Data Attributes
|
CD3830A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD3830A
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |