| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD4001BDC | SK Hynix Inc | Check for Price | NOR Gate, CMOS, PDSO14 | CD4001BCM vs GD4001BDC |
Part Details for CD4001BCM by Texas Instruments
Results Overview of CD4001BCM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4001BCM Information
CD4001BCM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4001BCM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4001BCM Part Data Attributes
|
|
CD4001BCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001BCM
Texas Instruments
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CD4001BCM
This table gives cross-reference parts and alternative options found for CD4001BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4001BCM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4001BCM is 3V to 18V, although it can operate up to 20V with reduced performance.
-
Unused inputs of the CD4001BCM should be tied to a logic level (VCC or GND) to prevent floating inputs, which can cause unpredictable behavior.
-
The maximum frequency of operation for the CD4001BCM is typically around 10MHz, although this can vary depending on the specific application and operating conditions.
-
The CD4001BCM is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
-
The CD4001BCM requires a stable power supply with minimal noise and ripple. It's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND to filter out noise and ensure reliable operation.