-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4001BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001BCN
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Length | 19.18 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Propagation Delay (tpd) | 250 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4001BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4001B-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | CD4001BCN vs BU4001B-E2 |
CD4001BCN | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4001BCN vs CD4001BCN |
BU4001B | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | CD4001BCN vs BU4001B |
HEF4001BPN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4001BCN vs HEF4001BPN |
HEF4001BP,652 | HEF4001BP | NXP Semiconductors | CD4001BCN vs HEF4001BP,652 |
TC4001BP | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4001BCN vs TC4001BP |
TC4001UBP | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4001BCN vs TC4001UBP |
GD4001BC | NOR GATE, | SK Hynix Inc | CD4001BCN vs GD4001BC |
HEF4001BP | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | NXP Semiconductors | CD4001BCN vs HEF4001BP |