Part Details for HEF4001BP,652 by NXP Semiconductors
Overview of HEF4001BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4001BP,652
HEF4001BP,652 CAD Models
HEF4001BP,652 Part Data Attributes
|
HEF4001BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4001BP,652
NXP Semiconductors
HEF4001BP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4001BP,652
This table gives cross-reference parts and alternative options found for HEF4001BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD4001BC | NOR GATE, | SK Hynix Inc | HEF4001BP,652 vs GD4001BC |
CD4001BE | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | HEF4001BP,652 vs CD4001BE |
BU4001B | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | HEF4001BP,652 vs BU4001B |
933277570652 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | HEF4001BP,652 vs 933277570652 |
SCL4001BE | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | HEF4001BP,652 vs SCL4001BE |
HEF4001BPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | HEF4001BP,652 vs HEF4001BPB |
CD4001BCN | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Texas Instruments | HEF4001BP,652 vs CD4001BCN |
SCL4001UBE | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | HEF4001BP,652 vs SCL4001UBE |
HEF4001BP | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | NXP Semiconductors | HEF4001BP,652 vs HEF4001BP |
CD4001BCN | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | HEF4001BP,652 vs CD4001BCN |