| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4002BTD | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs HEF4002BTD |
| HEF4002BT,653 | Nexperia | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs HEF4002BT,653 |
| HEF4002BT,652 | Nexperia | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs HEF4002BT,652 |
| SCL4002BS | R & E International Inc | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs SCL4002BS |
| CD4002BCM | National Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs CD4002BCM |
| HEF4002BT,652 | NXP Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | CD4002BCM vs HEF4002BT,652 |
Part Details for CD4002BCM by Texas Instruments
Results Overview of CD4002BCM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4002BCM Information
CD4002BCM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD4002BCM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4002BCM Part Data Attributes
|
|
CD4002BCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4002BCM
Texas Instruments
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CD4002BCM
This table gives cross-reference parts and alternative options found for CD4002BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.