Datasheets
CD4006BF/3 by:

Shift Register, 5-Bit, CMOS, CDIP14

Part Details for CD4006BF/3 by RCA

Overview of CD4006BF/3 by RCA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for CD4006BF/3

Part # Distributor Description Stock Price Buy
Quest Components   7
  • 1 $20.7752
$20.7752 Buy Now

Part Details for CD4006BF/3

CD4006BF/3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4006BF/3 Part Data Attributes

CD4006BF/3 RCA
Buy Now Datasheet
Compare Parts:
CD4006BF/3 RCA Shift Register, 5-Bit, CMOS, CDIP14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RCA SOLID STATE
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Logic IC Type SERIAL IN SERIAL OUT
Number of Bits 5
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 400 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4006BF/3 by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4006BF/3 by RCA

  • Please alert me when CD4006BF/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4006BF/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4006BF/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4006BF/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4006BF/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4006BF/3 by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: