Part Details for CD4007CM by Texas Instruments
Overview of CD4007CM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD4007CM
CD4007CM CAD Models
CD4007CM Part Data Attributes
|
CD4007CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007CM
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER; OPEN SOURCE/DRAIN O/P'S FROM COMPLEMENTARY PAIR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4007CM
This table gives cross-reference parts and alternative options found for CD4007CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBNSR | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | CD4007CM vs CD4007UBNSR |
CD4007UBMT | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | CD4007CM vs CD4007UBMT |
933372620653 | Inverter | Nexperia | CD4007CM vs 933372620653 |
933372620652 | Inverter | Nexperia | CD4007CM vs 933372620652 |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | CD4007CM vs MC14007UBDR2 |
HCF4007UM013TR | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | CD4007CM vs HCF4007UM013TR |
MC14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | onsemi | CD4007CM vs MC14007UBDR2G |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter SOIC 14-Pin | NXP Semiconductors | CD4007CM vs HEF4007UBT,652 |
HEF4007UBTD | Inverter | Nexperia | CD4007CM vs HEF4007UBTD |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4007CM vs MC14007UBDR2 |