Part Details for CD4007UBNSRG4 by Texas Instruments
Overview of CD4007UBNSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD4007UBNSRG4
CD4007UBNSRG4 CAD Models
CD4007UBNSRG4 Part Data Attributes
|
CD4007UBNSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007UBNSRG4
Texas Instruments
CMOS dual complementary pair plus inverter 14-SO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CD4007UBNSRG4
This table gives cross-reference parts and alternative options found for CD4007UBNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBNSR | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | CD4007UBNSRG4 vs CD4007UBNSR |
CD4007UBMT | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | CD4007UBNSRG4 vs CD4007UBMT |
933372620653 | Inverter | Nexperia | CD4007UBNSRG4 vs 933372620653 |
933372620652 | Inverter | Nexperia | CD4007UBNSRG4 vs 933372620652 |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | CD4007UBNSRG4 vs MC14007UBDR2 |
HCF4007UM013TR | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | CD4007UBNSRG4 vs HCF4007UM013TR |
MC14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | onsemi | CD4007UBNSRG4 vs MC14007UBDR2G |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter SOIC 14-Pin | NXP Semiconductors | CD4007UBNSRG4 vs HEF4007UBT,652 |
HEF4007UBTD | Inverter | Nexperia | CD4007UBNSRG4 vs HEF4007UBTD |
MC14007UBDR2 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4007UBNSRG4 vs MC14007UBDR2 |