Part Details for CD4009MN by National Semiconductor Corporation
Overview of CD4009MN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD4009MN
CD4009MN CAD Models
CD4009MN Part Data Attributes
|
CD4009MN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4009MN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0021000000000000003 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 80 ns | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4009MN
This table gives cross-reference parts and alternative options found for CD4009MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009MJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | CD4009MN vs CD4009MJ |
SCL4009UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DIE | R & E International Inc | CD4009MN vs SCL4009UBE |
CD4009UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4009MN vs CD4009UBD |
CD4009UBF3A | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009MN vs CD4009UBF3A |
CD4009UBDMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009MN vs CD4009UBDMSH |
5962R9662001VEC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD4009MN vs 5962R9662001VEC |
CD4009MN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4009MN vs CD4009MN |
CD4009UBD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009MN vs CD4009UBD |
CD4009UBF | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009MN vs CD4009UBF |
CD4009UBF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4009MN vs CD4009UBF |