Datasheets
HCF4009UBM1 by: STMicroelectronics

4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16

Part Details for HCF4009UBM1 by STMicroelectronics

Overview of HCF4009UBM1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for HCF4009UBM1

HCF4009UBM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCF4009UBM1 Part Data Attributes

HCF4009UBM1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCF4009UBM1 STMicroelectronics 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature HIGH TO LOW LEVEL TRANSLATOR
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 140 ns
Propagation Delay (tpd) 140 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology MOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for HCF4009UBM1

This table gives cross-reference parts and alternative options found for HCF4009UBM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4009UBM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4009UBMTG4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBMTG4
CD4009UBMT CMOS hex inverting buffer/converter 16-SOIC -55 to 125 Texas Instruments HCF4009UBM1 vs CD4009UBMT
CD4009UBM CMOS hex inverting buffer/converter 16-SOIC -55 to 125 Texas Instruments HCF4009UBM1 vs CD4009UBM
CD4009UBMTE4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBMTE4
CD4009UBM96 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBM96
CD4009UBME4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBME4
CD4009UBM96E4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBM96E4
HCF4009UM013TR 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 STMicroelectronics HCF4009UBM1 vs HCF4009UM013TR
Part Number Description Manufacturer Compare
CD4009UBK3 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 Harris Semiconductor HCF4009UBM1 vs CD4009UBK3
CD4009UBFMSR Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor HCF4009UBM1 vs CD4009UBFMSR
CD4009MN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate National Semiconductor Corporation HCF4009UBM1 vs CD4009MN
CD4009UBM96 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HCF4009UBM1 vs CD4009UBM96
CD4009CJ 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments HCF4009UBM1 vs CD4009CJ
5962R9662001VXX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16, CERAMIC, DFP-16 Harris Semiconductor HCF4009UBM1 vs 5962R9662001VXX
CD4009UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments HCF4009UBM1 vs CD4009UBD
CD4009UBMG4 CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments HCF4009UBM1 vs CD4009UBMG4
5962R9662001V9A Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS Harris Semiconductor HCF4009UBM1 vs 5962R9662001V9A
CD4009UBE Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PACKAGE-16 Rochester Electronics LLC HCF4009UBM1 vs CD4009UBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4009UBM1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4009UBM1 by STMicroelectronics

  • Please alert me when HCF4009UBM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCF4009UBM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4009UBM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCF4009UBM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4009UBM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4009UBM1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: