Part Details for CD4009MW by Texas Instruments
Overview of CD4009MW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD4009MW
CD4009MW CAD Models
CD4009MW Part Data Attributes
|
CD4009MW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4009MW
Texas Instruments
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16, CERAMIC, FP-16, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EXTENDED INPUT VOLTAGE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 80 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for CD4009MW
This table gives cross-reference parts and alternative options found for CD4009MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBKMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16 | Intersil Corporation | CD4009MW vs CD4009UBKMSR |
CD4009UBKMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 | Harris Semiconductor | CD4009MW vs CD4009UBKMSH |
CD4009MW | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16, CERAMIC, FP-16, Gate | National Semiconductor Corporation | CD4009MW vs CD4009MW |
CD4009UBK | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 | Harris Semiconductor | CD4009MW vs CD4009UBK |