Part Details for CD4009UBK by Harris Semiconductor
Overview of CD4009UBK by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD4009UBK
CD4009UBK CAD Models
CD4009UBK Part Data Attributes
|
CD4009UBK
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4009UBK
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4009UBK
This table gives cross-reference parts and alternative options found for CD4009UBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBKMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16 | Intersil Corporation | CD4009UBK vs CD4009UBKMSR |
CD4009MW | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16, CERAMIC, FP-16, Gate | Texas Instruments | CD4009UBK vs CD4009MW |
CD4009UBKMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 | Harris Semiconductor | CD4009UBK vs CD4009UBKMSH |
CD4009MW | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP16, CERAMIC, FP-16, Gate | National Semiconductor Corporation | CD4009UBK vs CD4009MW |