Logic
CD4009UBMT
Description: CMOS hex inverting buffer/converter 16-SOIC -55 to 125

Overview of CD4009UBMT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CD4009UBMT Texas Instruments CMOS hex inverting buffer/converter 16-SOIC -55 to 125

Price & Stock for CD4009UBMT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4009UBMT-ND
DigiKey IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 11500
In Stock
  • 1,689 $0.1800
$0.1800 Buy Now
DISTI # 296-CD4009UBMTCT-ND
DigiKey IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 697
In Stock
  • 1 $0.4800
  • 10 $0.3210
  • 25 $0.2824
  • 100 $0.2398
  • 250 $0.2194
  • 500 $0.2072
  • 750 $0.2010
  • 1,250 $0.1942
  • 1,750 $0.1902
  • 2,500 $0.1864
  • 6,250 $0.1782
  • 12,500 $0.1732
  • 25,000 $0.1691
$0.1691 / $0.4800 Buy Now
DISTI # 595-CD4009UBMT
Mouser Electronics Inverters CMOS Hex Inverting Buffer/Converter RoHS: Compliant 250
  • 1 $0.5400
  • 10 $0.4350
  • 100 $0.2530
  • 250 $0.2530
  • 500 $0.2130
  • 1,000 $0.1910
  • 2,500 $0.1650
  • 10,000 $0.1540
  • 25,000 $0.1530
$0.1530 / $0.5400 Buy Now
Rochester Electronics CD4009UB CMOS hex inverting buffer/converter RoHS: Compliant Status: Active Min Qty: 1 11500
  • 1 $0.1794
  • 25 $0.1758
  • 100 $0.1686
  • 500 $0.1615
  • 1,000 $0.1525
$0.1525 / $0.1794 Buy Now
DISTI # CD4009UBMT
TME IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 0
  • 1 $0.5180
  • 100 $0.3060
  • 250 $0.2520
  • 500 $0.2210
  • 750 $0.2190
$0.2190 / $0.5180 RFQ

CAD Models for CD4009UBMT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4009UBMT by Texas Instruments

CD4009UBMT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0011 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.018 mA
Prop. Delay@Nom-Sup
140 ns
Propagation Delay (tpd)
140 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4009UBMT
    Texas Instruments
    CMOS hex inverting buffer/converter 16-SOIC -55 to 125
    VS

Alternate Parts for CD4009UBMT

This table gives cross-reference parts and alternative options found for CD4009UBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4009UBMG4 CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments CD4009UBMT vs CD4009UBMG4
SCL4009UBS Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO16, DIE R & E International Inc CD4009UBMT vs SCL4009UBS
HCF4009UBM1 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 STMicroelectronics CD4009UBMT vs HCF4009UBM1
CD4009UBME4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4009UBMT vs CD4009UBME4
CD4009UBM96E4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4009UBMT vs CD4009UBM96E4
Part Number Description Manufacturer Compare
CD4009UBMTE4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4009UBMT vs CD4009UBMTE4
CD4009UBF CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 Texas Instruments CD4009UBMT vs CD4009UBF
CD4009UBH 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, UUC16, DIE-16 Texas Instruments CD4009UBMT vs CD4009UBH
CD4009UBE CMOS hex inverting buffer/converter 16-PDIP -55 to 125 Texas Instruments CD4009UBMT vs CD4009UBE
CD4009UBF Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4009UBMT vs CD4009UBF
CD4009UBM96E4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4009UBMT vs CD4009UBM96E4
CD4009MN 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 Texas Instruments CD4009UBMT vs CD4009MN
CD4009UBFMSH Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4009UBMT vs CD4009UBFMSH
SCL4009UBE Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDIP16, DIE R & E International Inc CD4009UBMT vs SCL4009UBE
SCL4009UBC Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CDIP16, DIE R & E International Inc CD4009UBMT vs SCL4009UBC

Related Parts for CD4009UBMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4009UBMT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4009UBMT by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4009UBMT would you like to use for your alert(s)?
  • Please alert me when CD4009UBMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4009UBMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4009UBMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4009UBMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4009UBMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4009UBMT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: