-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD40103BEE4-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9106 | Buy Now |
DISTI #
595-CD40103BEE4
|
Mouser Electronics | Counter ICs 8-Bit Binary 8-Stage RoHS: Compliant | 209 |
|
$0.6800 / $1.6100 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40103BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40103BEE4
Texas Instruments
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 2.4 MHz |
This table gives cross-reference parts and alternative options found for CD40103BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40103BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF40103BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40103BEE4 vs HCF40103BEY |
CD40103BDMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40103BEE4 vs CD40103BDMSH |
CD40103BFMSR | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40103BEE4 vs CD40103BFMSR |
CD40103BE | CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125 | Texas Instruments | CD40103BEE4 vs CD40103BE |
CD40103BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40103BEE4 vs CD40103BD |
TC40103BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD40103BEE4 vs TC40103BP |
5962R9660002VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40103BEE4 vs 5962R9660002VEC |
CD40103BF3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, DIP-16 | Harris Semiconductor | CD40103BEE4 vs CD40103BF3 |
CD40103BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16 | Intersil Corporation | CD40103BEE4 vs CD40103BDMSR |
HCC40103BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD40103BEE4 vs HCC40103BF |