Part Details for CD40103BDMSH by Harris Semiconductor
Overview of CD40103BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40103BDMSH
CD40103BDMSH CAD Models
CD40103BDMSH Part Data Attributes:
|
CD40103BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40103BDMSH
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1755 ns | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 0.52 MHz |
Alternate Parts for CD40103BDMSH
This table gives cross-reference parts and alternative options found for CD40103BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40103BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40103BFX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40103BDMSH vs CD40103BFX |
CD40103BEE4 | CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125 | Texas Instruments | CD40103BDMSH vs CD40103BEE4 |
5962-01-077-7643 | Counter | Renesas Electronics Corporation | CD40103BDMSH vs 5962-01-077-7643 |
TC40103BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD40103BDMSH vs TC40103BP |
5962R9660002VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40103BDMSH vs 5962R9660002VEC |
HCF40103BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40103BDMSH vs HCF40103BEY |
CD40103BFMSR | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40103BDMSH vs CD40103BFMSR |