-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD40109BF3A-ND
|
DigiKey | CMOS QUAD LOW-TO-HIGH VOLTAGE LE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS, 16 Pin, Ceramic, DIP | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | CD40109B-MIL CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$13.3300 / $15.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BF3A
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40109BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40109BF3A | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40109BF3A vs CD40109BF3A |
CD40109BD | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BF3A vs CD40109BD |
CD40109BD | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD40109BF3A vs CD40109BD |
CD40109BDMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BF3A vs CD40109BDMSH |
CD40109BDMSR | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD40109BF3A vs CD40109BDMSR |
CD40109BF | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 | Texas Instruments | CD40109BF3A vs CD40109BF |
5962R9664502VEX | 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BF3A vs 5962R9664502VEX |
CD40109BFX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BF3A vs CD40109BFX |
CD40109BFMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BF3A vs CD40109BFMSH |
CD40109BEX | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | Intersil Corporation | CD40109BF3A vs CD40109BEX |