Datasheets
packagee
CD4010BH by:
Texas Instruments

Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS

Part Details for CD4010BH by Texas Instruments

Results Overview of CD4010BH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

CD4010BH Information

CD4010BH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD4010BH

Part # Distributor Description Stock Price Buy
Vyrian Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS 9291
RFQ

US Tariff Estimator: CD4010BH by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CD4010BH
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CD4010BH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4010BH Part Data Attributes

CD4010BH Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4010BH Texas Instruments Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS
Part Life Cycle Code Obsolete
Part Package Code DIE
Package Description Die-16
Pin Count 16
HTS Code 8542.39.00.60
Additional Feature Dual Supply High To Low Voltage Translator
Family 4000/14000/40000
JESD-30 Code R-XUUC-N16
Logic IC Type Buffer
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Unspecified
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape Rectangular
Package Style Uncased Chip
Propagation Delay (tpd) 200 Ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form No Lead
Terminal Position Upper

Alternate Parts for CD4010BH

This table gives cross-reference parts and alternative options found for CD4010BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962R9582901V9A Harris Semiconductor Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS CD4010BH vs 5962R9582901V9A
Part Number Manufacturer Composite Price Description Compare
CD4010BM96 Texas Instruments $0.1686 Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs CD4010BM96
5962R9582901VXC Intersil Corporation Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 CD4010BH vs 5962R9582901VXC
HCF4010M013TR STMicroelectronics Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs HCF4010M013TR
CD4010CMX Fairchild Semiconductor Corporation Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs CD4010CMX
CD4010BM96G4 Texas Instruments Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs CD4010BM96G4
CD4010CM Fairchild Semiconductor Corporation Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs CD4010CM
CD4010UBH Texas Instruments Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS CD4010BH vs CD4010UBH
CD4010BK3 Harris Semiconductor Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP16 CD4010BH vs CD4010BK3
SCL4010BS R & E International Inc Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO16 CD4010BH vs SCL4010BS
CD4010CMX Rochester Electronics LLC Check for Price Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 CD4010BH vs CD4010CMX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4010BH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4010BH by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4010BH would you like to use for your alert(s)?
  • Please alert me when CD4010BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4010BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4010BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4010BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4010BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4010BH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: