Part Details for CD40114BF by Harris Semiconductor
Overview of CD40114BF by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40114BF
CD40114BF CAD Models
CD40114BF Part Data Attributes:
|
CD40114BF
Harris Semiconductor
Buy Now
|
Compare Parts:
CD40114BF
Harris Semiconductor
Standard SRAM, 16X4, 650ns, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 650 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD40114BF
This table gives cross-reference parts and alternative options found for CD40114BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40114BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02-50/BEA | Standard SRAM | Rochester Electronics LLC | CD40114BF vs AM27S02-50/BEA |
AM27LS07-65/BEA | Standard SRAM | Rochester Electronics LLC | CD40114BF vs AM27LS07-65/BEA |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | CD40114BF vs AM27S07-50/BEA |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | CD40114BF vs AM27S02-20/BEA |
AM27S07DMB | Standard SRAM | Rochester Electronics LLC | CD40114BF vs AM27S07DMB |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | CD40114BF vs CD40114BFX |