Logic
CD4011BD
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Overview of CD4011BD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD4011BD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4011BD by Texas Instruments

CD4011BD
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD4011BD
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for CD4011BD

This table gives cross-reference parts and alternative options found for CD4011BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-012-5828 IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD4011BD vs 5962-01-012-5828
5962R9662104VCC NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4011BD vs 5962R9662104VCC
5962-01-180-6817 Gate Renesas Electronics Corporation CD4011BD vs 5962-01-180-6817
TC4011BP IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD4011BD vs TC4011BP
SCL4011UBE NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE R & E International Inc CD4011BD vs SCL4011UBE
933277590652 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors CD4011BD vs 933277590652
CD4011BE98 CD4011BE98 Intersil Corporation CD4011BD vs CD4011BE98
JM38510/05051BCA 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Intersil Corporation CD4011BD vs JM38510/05051BCA
M38510/05051BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff CD4011BD vs M38510/05051BCX
MM74C00N NAND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD4011BD vs MM74C00N
Part Number Description Manufacturer Compare
CD4011BE 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 Texas Instruments CD4011BD vs CD4011BE
CD4011MN 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments CD4011BD vs CD4011MN
M38510H05051BCA 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4011BD vs M38510H05051BCA
CD4011AD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Gate Texas Instruments CD4011BD vs CD4011AD
HEF4011UBDF IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors CD4011BD vs HEF4011UBDF
MC14011BCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi CD4011BD vs MC14011BCPG
M38510/05051BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4011BD vs M38510/05051BCX
TC4011UBP IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD4011BD vs TC4011UBP
M38510/05051BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff CD4011BD vs M38510/05051BCX
MC14093BCLDS 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC CD4011BD vs MC14093BCLDS

Related Parts for CD4011BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4011BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4011BD by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4011BD would you like to use for your alert(s)?
  • Please alert me when CD4011BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4011BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4011BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4011BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4011BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4011BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: