| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD4011BC | MagnaChip Semiconductor Ltd | Check for Price | NAND Gate | CD4011BE vs GD4011BC |
| CD4011MN | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4011BE vs CD4011MN |
| 5962-01-282-3059 | Intersil Corporation | Check for Price | NAND Gate, CMOS, PDIP14 | CD4011BE vs 5962-01-282-3059 |
| JM38510/05051BCA | Intersil Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4011BE vs JM38510/05051BCA |
| 5962-01-282-3059 | Renesas Electronics Corporation | Check for Price | Gate | CD4011BE vs 5962-01-282-3059 |
| CD4011BMN | National Semiconductor Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4011BE vs CD4011BMN |
| HEF4011UBP,652 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4011BE vs HEF4011UBP,652 |
| MC14011UBCPG | onsemi | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4011BE vs MC14011UBCPG |
| JM38510/05051BCA | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4011BE vs JM38510/05051BCA |
| M38510H05051BCA | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | CD4011BE vs M38510H05051BCA |
Part Details for CD4011BE by Texas Instruments
Results Overview of CD4011BE by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4011BE Information
CD4011BE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4011BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH2021
|
Newark | Nand Gate, Quad, 2 I/P, 3V-18V, Pdip-14, |Texas Instruments CD4011BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15502 |
|
$0.3370 / $0.7450 | Buy Now |
|
DISTI #
296-2031-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
17998 Tube |
|
$0.3436 / $0.7600 | Buy Now |
|
DISTI #
V99:2348_07236379
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2504 | Americas - 625 |
|
$0.3115 / $0.6888 | Buy Now |
|
DISTI #
P02:6590_15772253
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Asia - 219 |
|
$0.3102 / $0.6380 | Buy Now |
|
DISTI #
595-CD4011BE
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 6066 |
|
$0.3430 / $0.7600 | Buy Now |
|
DISTI #
93846181
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Americas - 219 |
|
$0.3102 / $0.6380 | Buy Now |
|
DISTI #
V99:2348_07236379
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2504 | Americas - 625 |
|
$0.3115 / $0.6888 | Buy Now |
|
DISTI #
P02:6590_15772253
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Asia - 219 |
|
$0.3102 / $0.6380 | Buy Now |
|
DISTI #
93846181
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Americas - 219 |
|
$0.3102 / $0.6380 | Buy Now |
|
DISTI #
93846181
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Americas - 219 |
|
$0.3102 / $0.6380 | Buy Now |
US Tariff Estimator: CD4011BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4011BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4011BE Part Data Attributes
|
|
CD4011BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011BE
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0068 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4011BE
This table gives cross-reference parts and alternative options found for CD4011BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4011BE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4011BE is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
Yes, the CD4011BE can operate with a power supply voltage range of 3V to 15V, including 5V. However, the recommended operating voltage is 5V ± 10%.
-
The input pin capacitance of the CD4011BE is typically around 5-10 pF. To minimize the effects of input capacitance, use a series resistor (e.g., 1 kΩ) and a bypass capacitor (e.g., 10 nF) at the input pins.
-
The output current capability of the CD4011BE is typically around 1.5 mA per gate. However, the total output current should not exceed 10 mA for the entire package.
-
The CD4011BE is rated for operation from -40°C to 85°C. However, the device's performance and reliability may degrade at higher temperatures. Consult the datasheet for specific temperature-related specifications.