-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4011UBNSR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-31485-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
547 In Stock |
|
$0.2645 / $0.7000 | Buy Now |
DISTI #
595-CD4011UBNSR
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input NAND Gate RoHS: Compliant | 1406 |
|
$0.2410 / $0.7300 | Buy Now |
|
Rochester Electronics | CD4011UB CMOS Quad 2-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2393 / $0.2815 | Buy Now |
DISTI #
CD4011UBNSR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 931 |
|
$0.2770 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011UBNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011UBNSR
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4011UBNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4011UBNSR vs MC14011BF |
MC14011BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | CD4011UBNSR vs MC14011BFEL |
CD4011UBNSRG4 | CMOS Quad 2-Input NAND Gate 14-SO -55 to 125 | Texas Instruments | CD4011UBNSR vs CD4011UBNSRG4 |
CD4011UBNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4011UBNSR vs CD4011UBNSRE4 |
CD4011BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4011UBNSR vs CD4011BNSRE4 |
MC14011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | CD4011UBNSR vs MC14011BF |
CD4011BNSR | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SO -55 to 125 | Texas Instruments | CD4011UBNSR vs CD4011BNSR |