Part Details for MC14011BFEL by Rochester Electronics LLC
Overview of MC14011BFEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14011BFEL
MC14011BFEL CAD Models
MC14011BFEL Part Data Attributes
|
MC14011BFEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14011BFEL
Rochester Electronics LLC
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC14011BFEL
This table gives cross-reference parts and alternative options found for MC14011BFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14011BFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC14011BFEL vs MC14011BF |
CD4011UBNSRG4 | CMOS Quad 2-Input NAND Gate 14-SO -55 to 125 | Texas Instruments | MC14011BFEL vs CD4011UBNSRG4 |
CD4011UBNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC14011BFEL vs CD4011UBNSRE4 |
CD4011BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC14011BFEL vs CD4011BNSRE4 |
CD4011UBNSR | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SO -55 to 125 | Texas Instruments | MC14011BFEL vs CD4011UBNSR |
MC14011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC14011BFEL vs MC14011BF |
CD4011BNSR | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SO -55 to 125 | Texas Instruments | MC14011BFEL vs CD4011BNSR |