| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14012UBCPD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | CD4012AD vs MC14012UBCPD |
| HEC4012BD | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012AD vs HEC4012BD |
| MC14012BCLD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | CD4012AD vs MC14012BCLD |
| CD4012AE | Intersil Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012AD vs CD4012AE |
| MC14012UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012AD vs MC14012UBCPDS |
| MC14012BALD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | CD4012AD vs MC14012BALD |
| MC14012BCPD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | CD4012AD vs MC14012BCPD |
| MC14012BCL | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012AD vs MC14012BCL |
| CD4012AF | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012AD vs CD4012AF |
| MC14012BCPD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | CD4012AD vs MC14012BCPD |
Part Details for CD4012AD by Texas Instruments
Results Overview of CD4012AD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012AD Information
CD4012AD by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4012AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | 6472 |
|
RFQ |
US Tariff Estimator: CD4012AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4012AD Part Data Attributes
|
|
CD4012AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012AD
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 19.43 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD4012AD
This table gives cross-reference parts and alternative options found for CD4012AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.