| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HEF4023BP,652 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4012BF vs HEF4023BP,652 |
| HEF4093BPN | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4012BF vs HEF4093BPN |
| MC14023BCLD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4012BF vs MC14023BCLD |
| CD4012BF3A | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012BF vs CD4012BF3A |
| CD4023BFMSR | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4012BF vs CD4023BFMSR |
| JM38510/05053BCA | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4012BF vs JM38510/05053BCA |
| SCL4012BC | R & E International Inc | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012BF vs SCL4012BC |
| HEF4093BP,652 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4012BF vs HEF4093BP,652 |
| 4012DC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | CD4012BF vs 4012DC |
| M38510/05003BCX | National Semiconductor Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4012BF vs M38510/05003BCX |
Part Details for CD4012BF by Texas Instruments
Results Overview of CD4012BF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012BF Information
CD4012BF by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4012BF3A | Texas Instruments | CMOS Dual 4-Input NAND Gate 14-CDIP -55 to 125 |
Price & Stock for CD4012BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | 5572 |
|
RFQ |
US Tariff Estimator: CD4012BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4012BF Part Data Attributes
|
|
CD4012BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012BF
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for CD4012BF
This table gives cross-reference parts and alternative options found for CD4012BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.