Datasheets
CD4013BMTE4 by: Texas Instruments

4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14

Part Details for CD4013BMTE4 by Texas Instruments

Overview of CD4013BMTE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for CD4013BMTE4

CD4013BMTE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4013BMTE4 Part Data Attributes

CD4013BMTE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4013BMTE4 Texas Instruments 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 3500000 Hz
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 300 ns
Propagation Delay (tpd) 300 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 12 MHz

Alternate Parts for CD4013BMTE4

This table gives cross-reference parts and alternative options found for CD4013BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4013BME4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BME4
CD4013BM96E4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM96E4
CD4013BMT CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BMT
CD4013BM CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM
CD4013BMG4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BMG4
CD4013BM96G4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM96G4
HCF4013BM1 Dual D Flip-Flop STMicroelectronics CD4013BMTE4 vs HCF4013BM1
Part Number Description Manufacturer Compare
CD4013BMG4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BMG4
CD4013BM CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM
CD4013BME4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BME4
CD4013BM96E4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM96E4
HCF4013BM1 Dual D Flip-Flop STMicroelectronics CD4013BMTE4 vs HCF4013BM1
CD4013BM96G4 CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BM96G4
CD4013BMT CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125 Texas Instruments CD4013BMTE4 vs CD4013BMT

CD4013BMTE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4013BMTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4013BMTE4 by Texas Instruments

  • Please alert me when CD4013BMTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4013BMTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4013BMTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4013BMTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4013BMTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4013BMTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: