| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4014BMJ/883 | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs CD4014BMJ/883 |
| 5962R9662303VEX | Harris Semiconductor | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs 5962R9662303VEX |
| CD4014AD3 | Harris Semiconductor | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs CD4014AD3 |
| MC14014BCPDS | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4014BF vs MC14014BCPDS |
| MC14014BCP | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4014BF vs MC14014BCP |
| M38510/05702BEX | Texas Instruments | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS | CD4014BF vs M38510/05702BEX |
| MC14014BALD | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs MC14014BALD |
| MC14014BCLD | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs MC14014BCLD |
| HCF4014BEY | STMicroelectronics | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4014BF vs HCF4014BEY |
| CD4014BD | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4014BF vs CD4014BD |
Part Details for CD4014BF by Texas Instruments
Results Overview of CD4014BF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4014BF Information
CD4014BF by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4014BF3A | Texas Instruments | CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125 |
Price & Stock for CD4014BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | 4669 |
|
RFQ |
US Tariff Estimator: CD4014BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4014BF Part Data Attributes
|
|
CD4014BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4014BF
Texas Instruments
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Outputs Also Available At 6th And 7th Stage Of The Shift Register | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 21.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 320 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4014BF
This table gives cross-reference parts and alternative options found for CD4014BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.