| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4015BFMSH | Harris Semiconductor | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs CD4015BFMSH |
| CD4015BF | Texas Instruments | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs CD4015BF |
| M38510/05753BEA | Harris Semiconductor | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS | CD4015BD vs M38510/05753BEA |
| MC14015BCP | onsemi | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4015BD vs MC14015BCP |
| CD4015BE | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4015BD vs CD4015BE |
| MC14015BCL | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs MC14015BCL |
| MC14015BAL | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs MC14015BAL |
| MC14015BCLD | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs MC14015BCLD |
| CD4015BCN | Texas Instruments | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | CD4015BD vs CD4015BCN |
| CD4015BDMSR | Renesas Electronics Corporation | Check for Price | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | CD4015BD vs CD4015BDMSR |
Part Details for CD4015BD by Texas Instruments
Results Overview of CD4015BD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4015BD Information
CD4015BD by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4015BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | 5682 |
|
RFQ |
US Tariff Estimator: CD4015BD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4015BD Part Data Attributes
|
|
CD4015BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4015BD
Texas Instruments
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Individual Clock & Clear For Each Shift Register | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 21.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 3000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 320 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4015BD
This table gives cross-reference parts and alternative options found for CD4015BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4015BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.