Part Details for CD4016BPWRE4 by Texas Instruments
Overview of CD4016BPWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for CD4016BPWRE4
CD4016BPWRE4 CAD Models
CD4016BPWRE4 Part Data Attributes
|
CD4016BPWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BPWRE4
Texas Instruments
CMOS Quad Bilateral Switch 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD4016BPWRE4
This table gives cross-reference parts and alternative options found for CD4016BPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | CD4016BPWRE4 vs CD74HC4053PWR |
MAX4610ASD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | CD4016BPWRE4 vs MAX4610ASD+ |
CD4016BPWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | CD4016BPWRE4 vs CD4016BPWE4 |
CD54HC4066F3A | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | CD4016BPWRE4 vs CD54HC4066F3A |
CD4053BCN | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4016BPWRE4 vs CD4053BCN |
74VHC4052M | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4016BPWRE4 vs 74VHC4052M |
MC74HC4052AFR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | CD4016BPWRE4 vs MC74HC4052AFR2 |
MAX4612AUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | CD4016BPWRE4 vs MAX4612AUD+ |
MAX4066CEE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | CD4016BPWRE4 vs MAX4066CEE+ |
PS4053EPE | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | CD4016BPWRE4 vs PS4053EPE |