| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40175BE | Texas Instruments | $0.3135 | D Flip-Flop, 4000/14000/40000 Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs CD40175BE |
| 74C175PC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs 74C175PC |
| 40175BPC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs 40175BPC |
| CD40175BE | Intersil Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs CD40175BE |
| TC40175BP | Toshiba America Electronic Components | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs TC40175BP |
| CD40175BE98 | Intersil Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs CD40175BE98 |
| HEF40175BDF | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | CD40175BF vs HEF40175BDF |
| MM74C175N | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs MM74C175N |
| HEC40175BD | NXP Semiconductors | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | CD40175BF vs HEC40175BD |
| CD40175BCN | Texas Instruments | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16 | CD40175BF vs CD40175BCN |
Part Details for CD40175BF by Texas Instruments
Results Overview of CD40175BF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40175BF Information
CD40175BF by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD40175BF3A | Texas Instruments | CMOS Quad D-Type Flip-Flop 16-CDIP -55 to 125 |
Price & Stock for CD40175BF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 | 6623 |
|
RFQ |
US Tariff Estimator: CD40175BF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD40175BF Part Data Attributes
|
|
CD40175BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40175BF
Texas Instruments
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 21.34 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 6.5 Mhz |
Alternate Parts for CD40175BF
This table gives cross-reference parts and alternative options found for CD40175BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40175BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.