Part Details for CD4017AFB by Rochester Electronics LLC
Overview of CD4017AFB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4017AFB
CD4017AFB CAD Models
CD4017AFB Part Data Attributes
|
CD4017AFB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4017AFB
Rochester Electronics LLC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4017AFB
This table gives cross-reference parts and alternative options found for CD4017AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4017AFB vs CD4017BMJ/883 |
5962-01-085-0379 | Counter | Renesas Electronics Corporation | CD4017AFB vs 5962-01-085-0379 |
CD4017BFX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017AFB vs CD4017BFX |
CD4017AD3 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017AFB vs CD4017AD3 |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017AFB vs CD4017BMD/883 |
CD4017BMD/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017AFB vs CD4017BMD/883B |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017AFB vs CD4017BMD/883 |
CD4017BMJ/883C | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017AFB vs CD4017BMJ/883C |
CD4017AFB | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017AFB vs CD4017AFB |
CD4017BF3AS2534 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017AFB vs CD4017BF3AS2534 |