Part Details for CD4017BD by Thomson Consumer Electronics
Overview of CD4017BD by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Part Details for CD4017BD
CD4017BD CAD Models
CD4017BD Part Data Attributes
|
CD4017BD
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
CD4017BD
Thomson Consumer Electronics
Decade Counter, Synchronous, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4017BD
This table gives cross-reference parts and alternative options found for CD4017BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4017BMJ/883 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4017BD vs CD4017BMJ/883 |
5962-01-085-0379 | Counter | Renesas Electronics Corporation | CD4017BD vs 5962-01-085-0379 |
CD4017BFX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017BD vs CD4017BFX |
CD4017AD3 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4017BD vs CD4017AD3 |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017BD vs CD4017BMD/883 |
CD4017BMD/883B | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017BD vs CD4017BMD/883B |
CD4017BMD/883 | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD4017BD vs CD4017BMD/883 |
CD4017BMJ/883C | IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | CD4017BD vs CD4017BMJ/883C |
CD4017AFB | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD4017BD vs CD4017AFB |
CD4017BF3AS2534 | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4017BD vs CD4017BF3AS2534 |