CD4017BD3
Description: Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16

Overview of CD4017BD3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Healthcare Agriculture Technology Automotive

Price & Stock for CD4017BD3 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4017BD3-ND
DigiKey IC DECADE COUNTER 10BIT 16CDIP Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 187
In Stock
  • 27 $11.1700
$11.1700 Buy Now
Rochester Electronics CMOS DECADE COUNTER WITH 10 DECODED OUTPUTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 187
  • 1 $11.2700
  • 25 $11.0500
  • 100 $10.6000
  • 500 $10.1500
  • 1,000 $9.5800
$9.5800 / $11.2700 Buy Now

CAD Models for CD4017BD3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4017BD3 by Harris Semiconductor

CD4017BD3
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
RING COUNTER
Max Frequency@Nom-Sup
2500000 Hz
Max I(ol)
0.00035999999999999997 A
Mode of Operation
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
650 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD4017BD3
    Harris Semiconductor
    Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16
    VS

Alternate Parts for CD4017BD3

This table gives cross-reference parts and alternative options found for CD4017BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4017BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4017BMJ/883 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERDIP-16 Texas Instruments CD4017BD3 vs CD4017BMJ/883
5962-01-085-0379 Counter Renesas Electronics Corporation CD4017BD3 vs 5962-01-085-0379
CD4017BFX 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 Intersil Corporation CD4017BD3 vs CD4017BFX
CD4017AD3 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 Rochester Electronics LLC CD4017BD3 vs CD4017AD3
CD4017BMD/883 IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation CD4017BD3 vs CD4017BMD/883
CD4017BMD/883B IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC Texas Instruments CD4017BD3 vs CD4017BMD/883B
CD4017BMD/883 IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC Texas Instruments CD4017BD3 vs CD4017BMD/883
CD4017BMJ/883C IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation CD4017BD3 vs CD4017BMJ/883C
CD4017AFB 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 Intersil Corporation CD4017BD3 vs CD4017AFB
CD4017BF3AS2534 Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Rochester Electronics LLC CD4017BD3 vs CD4017BF3AS2534
Part Number Description Manufacturer Compare
CD4017BF IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD4017BD3 vs CD4017BF
4017BPC Ring Counter, Rochester Electronics LLC CD4017BD3 vs 4017BPC
CD4017CJ Decade Counter, Rochester Electronics LLC CD4017BD3 vs CD4017CJ
CD4017BFB Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 Rochester Electronics LLC CD4017BD3 vs CD4017BFB
5962-01-085-0379 Counter Renesas Electronics Corporation CD4017BD3 vs 5962-01-085-0379
CD4017BMJ Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC CD4017BD3 vs CD4017BMJ
CD4017AFB 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 Intersil Corporation CD4017BD3 vs CD4017AFB
CD4017BF Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD4017BD3 vs CD4017BF
CD4017BEX IC,COUNTER,UP,DECADE,CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD4017BD3 vs CD4017BEX
5962-01-127-0675 Counter Renesas Electronics Corporation CD4017BD3 vs 5962-01-127-0675

Related Parts for CD4017BD3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4017BD3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4017BD3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4017BD3 would you like to use for your alert(s)?
  • Please alert me when CD4017BD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4017BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4017BD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4017BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4017BD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4017BD3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: