Part Details for CD4021BE98 by Harris Semiconductor
Overview of CD4021BE98 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4021BE98
CD4021BE98 CAD Models
CD4021BE98 Part Data Attributes:
|
CD4021BE98
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4021BE98
Harris Semiconductor
Shift Register, 8-Bit, Right Direction, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4021BE98
This table gives cross-reference parts and alternative options found for CD4021BE98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BE98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05754BEA | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4021BE98 vs M38510/05754BEA |
HEF4021BP,652 | HEF4021B - 8-bit static shift register DIP 16-Pin | NXP Semiconductors | CD4021BE98 vs HEF4021BP,652 |
M38510H05754BEA | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | CD4021BE98 vs M38510H05754BEA |
CD4021BF | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4021BE98 vs CD4021BF |
TC4021BP(N,F) | Parallel In Serial Out | Toshiba America Electronic Components | CD4021BE98 vs TC4021BP(N,F) |
HEF4021BP-Q100 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD4021BE98 vs HEF4021BP-Q100 |
MC14021BCLD | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4021BE98 vs MC14021BCLD |
M38510H05754BEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4021BE98 vs M38510H05754BEX |
CD4021BDMSH | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4021BE98 vs CD4021BDMSH |
MC14021BCL | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4021BE98 vs MC14021BCL |