Part Details for CD4021BMJ by National Semiconductor Corporation
Overview of CD4021BMJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4021BMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for CD4021BMJ
CD4021BMJ CAD Models
CD4021BMJ Part Data Attributes
|
CD4021BMJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4021BMJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |
Alternate Parts for CD4021BMJ
This table gives cross-reference parts and alternative options found for CD4021BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14021BAL | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4021BMJ vs MC14021BAL |
TC4021BP(N,F) | Parallel In Serial Out | Toshiba America Electronic Components | CD4021BMJ vs TC4021BP(N,F) |
MC14021BCLD | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4021BMJ vs MC14021BCLD |
MC14021BCPDS | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | CD4021BMJ vs MC14021BCPDS |
CD4021BMN | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4021BMJ vs CD4021BMN |
HEF4021BP,652 | HEF4021B - 8-bit static shift register DIP 16-Pin | NXP Semiconductors | CD4021BMJ vs HEF4021BP,652 |
CD4021BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4021BMJ vs CD4021BE |
CD4021BFMSR | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4021BMJ vs CD4021BFMSR |
CD4021BEE4 | CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | CD4021BMJ vs CD4021BEE4 |
MC14021BCL | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4021BMJ vs MC14021BCL |