Part Details for CD4022BD by Texas Instruments
Overview of CD4022BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4022BD
CD4022BD CAD Models
CD4022BD Part Data Attributes
|
CD4022BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4022BD
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
Alternate Parts for CD4022BD
This table gives cross-reference parts and alternative options found for CD4022BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BD vs M38510/05654BEA |
HCC4022BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4022BD vs HCC4022BF |
5962-01-077-2243 | Counter | Renesas Electronics Corporation | CD4022BD vs 5962-01-077-2243 |
CD4022BD | IC,COUNTER,UP,MODULO-8,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4022BD vs CD4022BD |
CD4022BFMSR | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4022BD vs CD4022BFMSR |
CD4022BF3A | CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4022BD vs CD4022BF3A |
M38510/05604BEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BD vs M38510/05604BEX |
M38510/05604BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022BD vs M38510/05604BEA |
M38510/05654BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BD vs M38510/05654BEX |
M38510/05604BEA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BD vs M38510/05604BEA |