Part Details for CD4022BEX by Rochester Electronics LLC
Overview of CD4022BEX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4022BEX
CD4022BEX CAD Models
CD4022BEX Part Data Attributes
|
CD4022BEX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4022BEX
Rochester Electronics LLC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4022BEX
This table gives cross-reference parts and alternative options found for CD4022BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BEX vs M38510/05654BEA |
HCC4022BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4022BEX vs HCC4022BF |
5962-01-077-2243 | Counter | Renesas Electronics Corporation | CD4022BEX vs 5962-01-077-2243 |
CD4022BD | IC,COUNTER,UP,MODULO-8,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4022BEX vs CD4022BD |
CD4022BFMSR | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4022BEX vs CD4022BFMSR |
CD4022BF3A | CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4022BEX vs CD4022BF3A |
M38510/05604BEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BEX vs M38510/05604BEX |
M38510/05604BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022BEX vs M38510/05604BEA |
M38510/05654BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BEX vs M38510/05654BEX |
M38510/05604BEA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BEX vs M38510/05604BEA |