Part Details for CD4022BFMS by Intersil Corporation
Overview of CD4022BFMS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4022BFMS
CD4022BFMS CAD Models
CD4022BFMS Part Data Attributes
|
CD4022BFMS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4022BFMS
Intersil Corporation
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 878 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 10 MHz |
Alternate Parts for CD4022BFMS
This table gives cross-reference parts and alternative options found for CD4022BFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BFMS vs M38510/05654BEA |
HCC4022BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4022BFMS vs HCC4022BF |
5962-01-077-2243 | Counter | Renesas Electronics Corporation | CD4022BFMS vs 5962-01-077-2243 |
CD4022BD | IC,COUNTER,UP,MODULO-8,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4022BFMS vs CD4022BD |
CD4022BFMSR | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4022BFMS vs CD4022BFMSR |
CD4022BF3A | CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4022BFMS vs CD4022BF3A |
M38510/05604BEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022BFMS vs M38510/05604BEX |
M38510/05604BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022BFMS vs M38510/05604BEA |
M38510/05654BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BFMS vs M38510/05654BEX |
M38510/05604BEA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022BFMS vs M38510/05604BEA |