| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4023BM96E4 | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs CD4023BM96E4 |
| MC14023BD | Rochester Electronics LLC | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs MC14023BD |
| TC4023BFN(TP2) | Toshiba America Electronic Components | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs TC4023BFN(TP2) |
| CD4023BMTG4 | Texas Instruments | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs CD4023BMTG4 |
| HEF4023BT,652 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs HEF4023BT,652 |
| 935209330112 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs 935209330112 |
| CD4023BCM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs CD4023BCM |
| 935209330118 | NXP Semiconductors | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs 935209330118 |
| MC14023BD | onsemi | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs MC14023BD |
| HEC4023BT,118 | Nexperia | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | CD4023BME4 vs HEC4023BT,118 |
Part Details for CD4023BME4 by Texas Instruments
Results Overview of CD4023BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4023BME4 Information
CD4023BME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4023BME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 | 5211 |
|
RFQ |
US Tariff Estimator: CD4023BME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4023BME4 Part Data Attributes
|
|
CD4023BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4023BME4
Texas Instruments
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD4023BME4
This table gives cross-reference parts and alternative options found for CD4023BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4023BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.