Part Details for CD4024BDMSR by Intersil Corporation
Overview of CD4024BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4024BDMSR
CD4024BDMSR CAD Models
CD4024BDMSR Part Data Attributes
|
CD4024BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4024BDMSR
Intersil Corporation
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, BRAZE SEALED, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2200000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 486 ns | |
Propagation Delay (tpd) | 486 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.22 MHz |
Alternate Parts for CD4024BDMSR
This table gives cross-reference parts and alternative options found for CD4024BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14024BCL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BDMSR vs MC14024BCL |
MC14024BCPG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4024BDMSR vs MC14024BCPG |
HD14024BP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, DP-14 | Renesas Electronics Corporation | CD4024BDMSR vs HD14024BP |
MC14024BCPD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14 | Motorola Semiconductor Products | CD4024BDMSR vs MC14024BCPD |
CD4024AFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BDMSR vs CD4024AFB |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BDMSR vs M38510/05605BCA |
MC14024BCLDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4024BDMSR vs MC14024BCLDS |
CD4024BDMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Intersil Corporation | CD4024BDMSR vs CD4024BDMS |
MC14024BAL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BDMSR vs MC14024BAL |
MC14024BCP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | CD4024BDMSR vs MC14024BCP |