Logic
CD40257BM96
Texas Instruments
Description: 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD40257BM96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CD40257BM96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40257BM96 by Texas Instruments

CD40257BM96
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
300 ns
Propagation Delay (tpd)
300 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD40257BM96
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD40257BM96

This table gives cross-reference parts and alternative options found for CD40257BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40257BM96E4 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD40257BM96 vs CD40257BM96E4
HCF40257BM1 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics CD40257BM96 vs HCF40257BM1
CD40257BMTE4 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD40257BM96 vs CD40257BMTE4
CD40257BMG4 CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125 Texas Instruments CD40257BM96 vs CD40257BMG4
Part Number Description Manufacturer Compare
CD40257BNSR 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments CD40257BM96 vs CD40257BNSR
5962R9666701VXC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation CD40257BM96 vs 5962R9666701VXC
MC14539BCPD 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC CD40257BM96 vs MC14539BCPD
MC14539BCLD Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD40257BM96 vs MC14539BCLD
HEF4512BTD-T IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer NXP Semiconductors CD40257BM96 vs HEF4512BTD-T
HD14512BFP Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16, FP-16DA Hitachi Ltd CD40257BM96 vs HD14512BFP
HD14512BRP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation CD40257BM96 vs HD14512BRP
HD14512BFP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation CD40257BM96 vs HD14512BFP
5962R9666701VXX 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation CD40257BM96 vs 5962R9666701VXX
CD4512BCM Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD40257BM96 vs CD4512BCM

Related Parts for CD40257BM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40257BM96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40257BM96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40257BM96 would you like to use for your alert(s)?
  • Please alert me when CD40257BM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40257BM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40257BM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40257BM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40257BM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40257BM96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: