Part Details for CD4027BFMSH by Harris Semiconductor
Overview of CD4027BFMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4027BFMSH
CD4027BFMSH CAD Models
CD4027BFMSH Part Data Attributes:
|
CD4027BFMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4027BFMSH
Harris Semiconductor
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.59 MHz |
Alternate Parts for CD4027BFMSH
This table gives cross-reference parts and alternative options found for CD4027BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BF3A | CMOS Dual J-K Master-Slave Flip-Flop 16-CDIP -55 to 125 | Texas Instruments | CD4027BFMSH vs CD4027BF3A |
CD4027BDMSH | IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS, RAD HARD,DIP,16PIN,CERAMIC | Intersil Corporation | CD4027BFMSH vs CD4027BDMSH |
CD4027BFMSR | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD4027BFMSH vs CD4027BFMSR |
CD4027BF3A | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4027BFMSH vs CD4027BF3A |
CD4027BD | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4027BFMSH vs CD4027BD |
CD4027BF | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD4027BFMSH vs CD4027BF |
CD4027BFMSR | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4027BFMSH vs CD4027BFMSR |
CD4027BFSR | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, CDIP16 | Harris Semiconductor | CD4027BFMSH vs CD4027BFSR |
CD4027BMJ/883 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4027BFMSH vs CD4027BMJ/883 |
CD4027BDMSR | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4027BFMSH vs CD4027BDMSR |