Filter Your Search
1 - 2 of 2 results
|
CD4027BFMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 405 ns | 2 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
CD4027BFMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 405 ns | 405 ns | 2 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 2.59 MHz | 360 µA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |