Part Details for CD4028BCM by Fairchild Semiconductor Corporation
Overview of CD4028BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4028BCM
CD4028BCM CAD Models
CD4028BCM Part Data Attributes
|
CD4028BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4028BCM
Fairchild Semiconductor Corporation
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.902 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 480 ns | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for CD4028BCM
This table gives cross-reference parts and alternative options found for CD4028BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14028BDR2 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | CD4028BCM vs MC14028BDR2 |
CD4028BM96G4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BCM vs CD4028BM96G4 |
HEF4028BT | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD4028BCM vs HEF4028BT |
CD4028BME4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4028BCM vs CD4028BME4 |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BCM vs CD4028BM |
CD4028BMTG4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4028BCM vs CD4028BMTG4 |
CD4028BM96 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BCM vs CD4028BM96 |
MC14028BDG | BCD-to-Decimal Decoder, SOIC 16 LEAD, 48-TUBE | onsemi | CD4028BCM vs MC14028BDG |
HEF4028BT | Decimal Decoder/Driver | Nexperia | CD4028BCM vs HEF4028BT |
CD4028BMTE4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4028BCM vs CD4028BMTE4 |