| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT138RGYR | Texas Instruments | $0.1315 | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PQCC16 | CD4028BH vs SN74AHCT138RGYR |
| 74HC238BQ,115 | Nexperia | $0.3827 | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PQCC16 | CD4028BH vs 74HC238BQ,115 |
| AM25LS2537XC | AMD | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL | CD4028BH vs AM25LS2537XC |
| M38510/65802B2X | Raytheon Semiconductor | Check for Price | HC/UH Series, Inverted Output, CMOS | CD4028BH vs M38510/65802B2X |
| 5962F9763901V9A | Intersil Corporation | Check for Price | AC Series, Inverted Output, CMOS | CD4028BH vs 5962F9763901V9A |
| MM74HCT138CW | Fairchild Semiconductor Corporation | Check for Price | HCT Series, Inverted Output, CMOS | CD4028BH vs MM74HCT138CW |
| 74HC238BQ | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PQCC16 | CD4028BH vs 74HC238BQ |
| SN74LVC138ARGYRG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PQCC16 | CD4028BH vs SN74LVC138ARGYRG4 |
| 5962-89944012X | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, QCC20 | CD4028BH vs 5962-89944012X |
| 74AHC138BQ,115 | NXP Semiconductors | Check for Price | AHC/VHC/H/U/V Series, Inverted Output, CMOS, PQCC16 | CD4028BH vs 74AHC138BQ,115 |
Part Details for CD4028BH by Texas Instruments
Results Overview of CD4028BH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4028BH Information
CD4028BH by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4028BH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS | 3480 |
|
RFQ |
US Tariff Estimator: CD4028BH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4028BH Part Data Attributes
|
|
CD4028BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BH
Texas Instruments
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XUUC-N16 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Prop. Delay@Nom-Sup | 350 Ns | |
| Propagation Delay (tpd) | 350 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD4028BH
This table gives cross-reference parts and alternative options found for CD4028BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.