| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4029M013TR | STMicroelectronics | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs HCF4029M013TR |
| HEF4029BTD-T | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs HEF4029BTD-T |
| CD4029BMTE4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs CD4029BMTE4 |
| CD4029BMG4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs CD4029BMG4 |
| CD4029BMTG4 | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs CD4029BMTG4 |
| HCF4029BM1 | STMicroelectronics | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs HCF4029BM1 |
| CD4029BM | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs CD4029BM |
| CD4029BM96G4 | Texas Instruments | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs CD4029BM96G4 |
| DV4029BD | avg Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs DV4029BD |
| HEF4029BTD | NXP Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | CD4029BME4 vs HEF4029BTD |
Part Details for CD4029BME4 by Texas Instruments
Results Overview of CD4029BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4029BME4 Information
CD4029BME4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4029BME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | 7320 |
|
RFQ |
US Tariff Estimator: CD4029BME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4029BME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4029BME4 Part Data Attributes
|
|
CD4029BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BME4
Texas Instruments
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Binary/Bcd Count Option; Tco Output | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 500 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 5.5 Mhz |
Alternate Parts for CD4029BME4
This table gives cross-reference parts and alternative options found for CD4029BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.