Datasheets
CD4031BD by:

4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Part Details for CD4031BD by Texas Instruments

Overview of CD4031BD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD4031BD

CD4031BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4031BD Part Data Attributes

CD4031BD Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4031BD Texas Instruments 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-CDIP-T16
Logic IC Type SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup 2000000 Hz
Number of Bits 64
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 500 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
fmax-Min 6 MHz

Alternate Parts for CD4031BD

This table gives cross-reference parts and alternative options found for CD4031BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4031BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HEF4031BP IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register NXP Semiconductors CD4031BD vs HEF4031BP
HCF4031BE IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC STMicroelectronics CD4031BD vs HCF4031BE
CD4031BE IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD4031BD vs CD4031BE
CD4031BF 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD4031BD vs CD4031BF
CD4031BEE4 CMOS 64-Stage Static Shift Register 16-PDIP -55 to 125 Texas Instruments CD4031BD vs CD4031BEE4
5962R9664702VEX Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4031BD vs 5962R9664702VEX
CD4031BFMSR 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4031BD vs CD4031BFMSR
CD4031BF/3W Shift Register, 64-Bit, CMOS, CDIP16 RCA CD4031BD vs CD4031BF/3W
HEF4031BDB IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, Shift Register NXP Semiconductors CD4031BD vs HEF4031BDB
CD4031BF3A IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD4031BD vs CD4031BF3A
Part Number Description Manufacturer Compare
CD4031BEX Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDIP16 Harris Semiconductor CD4031BD vs CD4031BEX
CD4031BFMSR 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4031BD vs CD4031BFMSR
CD4031BF Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4031BD vs CD4031BF
CD4031BEX IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD4031BD vs CD4031BEX
CD4031BCN 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments CD4031BD vs CD4031BCN
HEF4031BDF IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, Shift Register NXP Semiconductors CD4031BD vs HEF4031BDF
HEF4031BPB IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, Shift Register NXP Semiconductors CD4031BD vs HEF4031BPB
5962R9664702VEX Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4031BD vs 5962R9664702VEX
CD4031BDMSH Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 Harris Semiconductor CD4031BD vs CD4031BDMSH
CD4031BF 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments CD4031BD vs CD4031BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4031BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4031BD by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4031BD would you like to use for your alert(s)?
  • Please alert me when CD4031BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4031BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4031BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4031BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4031BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4031BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: