Part Details for CD4031BD3 by Harris Semiconductor
Overview of CD4031BD3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4031BD3
CD4031BD3 CAD Models
CD4031BD3 Part Data Attributes
|
CD4031BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4031BD3
Harris Semiconductor
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4031BD3
This table gives cross-reference parts and alternative options found for CD4031BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4031BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4031BP | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | CD4031BD3 vs HEF4031BP |
HCF4031BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | STMicroelectronics | CD4031BD3 vs HCF4031BE |
CD4031BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4031BD3 vs CD4031BE |
CD4031BF | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4031BD3 vs CD4031BF |
CD4031BEE4 | CMOS 64-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | CD4031BD3 vs CD4031BEE4 |
5962R9664702VEX | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD4031BD3 vs 5962R9664702VEX |
CD4031BFMSR | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4031BD3 vs CD4031BFMSR |
CD4031BF/3W | Shift Register, 64-Bit, CMOS, CDIP16 | RCA | CD4031BD3 vs CD4031BF/3W |
HEF4031BDB | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4031BD3 vs HEF4031BDB |
CD4031BF3A | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4031BD3 vs CD4031BF3A |