Part Details for CD4034BD by Harris Semiconductor
Overview of CD4034BD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4034BD
CD4034BD CAD Models
CD4034BD Part Data Attributes
|
CD4034BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4034BD
Harris Semiconductor
Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO PARALLEL BIDIRECTIONAL DATA PORTS; BIDIRECTIONALLY TRANSFER PARALLEL DATA BETWEEN TWO BUSES | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4034BD
This table gives cross-reference parts and alternative options found for CD4034BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4034BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4034BD3 | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP24 | Harris Semiconductor | CD4034BD vs CD4034BD3 |
CD4034BF/3W | Shift Register, 8-Bit, CMOS, CDIP24 | RCA | CD4034BD vs CD4034BF/3W |
5962R9667802VJC | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, Complementary Output, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | CD4034BD vs 5962R9667802VJC |
CD4034BCJ | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD4034BD vs CD4034BCJ |
CD4034BE | CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-PDIP -55 to 125 | Texas Instruments | CD4034BD vs CD4034BE |
HCF4034BEY | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD4034BD vs HCF4034BEY |
SCL4034BE | Parallel In Parallel Out, 4000/14000/40000 Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24, EPOXY, 24 PIN | R & E International Inc | CD4034BD vs SCL4034BE |
CD4034BD | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD4034BD vs CD4034BD |
CD4034BEE4 | 4000/14000/40000 SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD4034BD vs CD4034BEE4 |
CD4034BF3A | CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125 | Texas Instruments | CD4034BD vs CD4034BF3A |