| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4035BD | Harris Semiconductor | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs CD4035BD |
| 8101701EA | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs 8101701EA |
| CD4035BMJ | Texas Instruments | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs CD4035BMJ |
| HEC4035BD | NXP Semiconductors | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs HEC4035BD |
| CD4035BCN | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16 | CD4035BE vs CD4035BCN |
| CD4035BEX98 | Harris Semiconductor | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16 | CD4035BE vs CD4035BEX98 |
| 5962R9664901VEC | Intersil Corporation | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs 5962R9664901VEC |
| CD4035BFMSR | Harris Semiconductor | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs CD4035BFMSR |
| CD4035BE | Intersil Corporation | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16 | CD4035BE vs CD4035BE |
| HCC4035BF | STMicroelectronics | Check for Price | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | CD4035BE vs HCC4035BF |
Part Details for CD4035BE by Texas Instruments
Results Overview of CD4035BE by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4035BE Information
CD4035BE by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4035BE | Texas Instruments | CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-PDIP -55 to 125 |
Price & Stock for CD4035BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2163-5-ND
|
DigiKey | IC SHIFT REGTR COMP 4BIT 16-PDIP Min Qty: 1 Container: Tube |
337 Tube |
|
$1.1597 / $2.2900 | Buy Now |
|
DISTI #
595-CD4035BE
|
Mouser Electronics | Counter Shift Registers 4Stge Prl In/Out RoHS: Compliant | 283 |
|
$1.1500 / $2.2900 | Buy Now |
|
DISTI #
85974077
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0601 | Americas - 29425 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85973076
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0401 | Americas - 14250 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85974317
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0501 | Americas - 4876 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85972214
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85978204
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 | Americas - 2000 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85976855
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0301 | Americas - 1800 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85978203
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1401 | Americas - 1600 |
|
$0.9378 / $1.5125 | Buy Now |
|
DISTI #
85977393
|
Verical | Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1301 | Americas - 762 |
|
$0.9378 / $1.5125 | Buy Now |
US Tariff Estimator: CD4035BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4035BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4035BE Part Data Attributes
|
|
CD4035BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4035BE
Texas Instruments
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | J And K Bar Serial Input | |
| Count Direction | Right | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 500 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 8.5 Mhz |
Alternate Parts for CD4035BE
This table gives cross-reference parts and alternative options found for CD4035BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4035BE Frequently Asked Questions (FAQ)
-
The CD4035BE can operate up to 2.5 MHz, but the maximum frequency is dependent on the application and the clock signal quality.
-
The CD4035BE requires a single 5V power supply, and it's essential to decouple the power pins with a 0.1uF capacitor to ensure stable operation.
-
The CD4035BE has a maximum current rating of 100mA per output, but it's recommended to keep the current below 50mA to ensure reliable operation.
-
No, the CD4035BE is designed to operate with a 5V power supply. Using a 3.3V power supply may not provide reliable operation and may damage the device.
-
The CD4035BE has a reset pin (R) that can be used to reset the device. Connecting the reset pin to VCC (5V) will reset the device.